Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 100K Ohm 80 mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.95 ea

283 ship on Apr. 6


  • Jameco Part no.: 2269071
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122F-20-15F-B100K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.69
100+ $1.29

Request a Large Quantity Quote

80mW 12mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Type: Dual
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Total rotational angle : 300°(±5°)
  • Rotation Life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)100000
Power Rating0.08 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV122F
Voltage Rating150 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product