16mm Linear Taper Potentiometer 5K Ohm 1/8W (125mW) 20% Metal Knurled Shaft PC Pin

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$1.55 ea

498 ship on Jul. 22


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.55
10+ $1.39
100+ $1.05

Request a Large Quantity Quote

16mm Rotary Potentiometer with 5K Ohm 1/8W Metal Knurled Shaft Solder Tabs

Specifications

  • Resistance: 5,000 ohms
  • Power: 1/8W (0.125W)
  • Tolerance: ±20%
  • Shaft length: 0.787" knurled
  • Solder Tabs


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16A
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.2 W
Resistive Element MaterialCermet
Voltage Rating200 V
Number of Turns1
Shaft TypeKnurled Slotted
TypeRotary Metal
TechnologyCermet
MountingPC Mount
PackagingBulk
Width (mm)17.02
Height (mm)15
Length (mm)17.02
Shaft Length0.787
Termination StylePCB, Panel Mount
Diameter (mm)16
Ganging Number2
Shaft Diameter (mm)6.0


Report a problem
Suggest a product