10K Ohm 60 mW 20% 0.590" (15mm) Long Knurl Slot Shaft 16 mm Audio Taper Potentiometer

You may also like:
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
Taiwan Alpha

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2269127
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15K-A10K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.15
10+ $1.09

Request a Large Quantity Quote

60mW 16mm 10k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.06 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.236 in., 6 mm
Resistance10 KOhm


Report a problem
Suggest a product