16mm Audio Taper Potentiometer 2K Ohm 60mW 20% 15mm Knurled Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2268415">Substitute Products

  • Jameco Part no.: 2268415
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV16AF-10-15K-A2K
  • HTS code: 8533400080
  • Electronics Parts Locator

60mW 16mm 2k Ohm Audio Taper Potentiometer Smooth Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Knurled with slot
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Panel mount
  • Insulation resistance: 100MΩ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)2000
Power Rating0.06 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.236 in., 6 mm
Resistance2 KOhm


Report a problem
Suggest a product