Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Taiwan Alpha RV16AF-10-15R1-B100K

You may also like:
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
RV16AF-10-20R1-B50K RV16AF-10-20R1-B50K
Taiwan Alpha
RV16AF-10-15R1-B1K RV16AF-10-15R1-B1K
Taiwan Alpha
RV16AF-10-15R1-B5K RV16AF-10-15R1-B5K
Taiwan Alpha
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha

$1.49 ea

1,356 In Stock
More Available – 23 weeks


  • Jameco Part no.: 286302
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15R1-B100K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
100+ $0.89
500+ $0.85
2000+ $0.75

Request a Large Quantity Quote

1/8W 16mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6 mm
Resistance100 KOhm


Report a problem
Suggest a product