Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16mm Potentiometer Linear Taper 10K Ohm 1/8W (125mW) 20%

You may also like:
RV16AF-10-15R1-B10K(D10) RV16AF-10-15R1-B10K(D10)
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.59 ea

688 ship on Feb. 24
More Available – 13 weeks


  • Jameco Part no.: 163563
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RV16AF-10-15R1-B10K
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 10k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.59" (15 mm)
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Shaft rotation: 300° (approx.)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating0.06 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolderable Lug
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6
Shaft Diameter0.236"


Report a problem
Suggest a product