10k 1/8W 20% 0.590" Long Round Shaft 16mm Linear Taper Potentiometer (10 detents)

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$1.75 ea

160 In Stock
More will be available on Nov. 4

Email [email protected] for Product Availability


  • Jameco Part no.: 286273
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15R1-B10K-3D
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45
500+ $1.29
1000+ $1.15

Request a Large Quantity Quote

1/8W 16mm 10k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Tolerance: 20%
  • Single turn, 10 detents


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6 mm
Resistance10 KOhm


Report a problem
Suggest a product