16mm Linear Taper Potentiometer 1M Ohm 20% 1/8W (125mW) 15mm Long Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
New Product

$1.59 ea

59 ship on May. 6
More Available – 5 weeks


  • Jameco Part no.: 2291735
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV16AF-10-15R1-B1M
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 1M Ohm Linear Taper Potentiometer

Features

  • Rotation: 300°
  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Round shaft
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6mm)
Resistance1 MOhm


Report a problem
Suggest a product