50k 1/8W 20% 0.590" Long Round Shaft 16mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.59 ea

394 ship on Oct. 14


  • Jameco Part no.: 2236375
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15R1-B50K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 50k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.125 W
Voltage Rating200 V
Number of Turns1
Shaft TypeRound
TypeRotary
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product