60mW 16mm 100K Ohm Audio Taper Potentiometer

You may also like:
RV16AF-10BL-165R1-A100K-1 RV16AF-10BL-165R1-A100K-1
RV16AF-10-20R1-A100K RV16AF-10-20R1-A100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.59 ea

274 ship on Jul. 17


  • Jameco Catalog
# of units Price
1+ $1.59
10+ $1.39
100+ $1.15

Request a Large Quantity Quote

60mW 16mm 100k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperAudio
Resistance (Ohms)100000
Tolerance (%)5
Power Rating0.125 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
Shaft TypeRound Slotted
TypeRotary
MountingPC Mount
Width (mm)15.6
Height (mm)17.6
Length (mm)13.49
Shaft Length0.590
Termination StyleSolder, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product