Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16mm Audio Taper Potentiometer 5K Ohm 60mW 20% 15mm Round Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.49 ea

62 ship on May. 28


  • Jameco Part no.: 2268487
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15S1-A5K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

60mW 16mm 5k Ohm Audio Taper Rotary Potentiometer Slotted Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Shaft Type: Smooth Round Slotted
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Panel mount
  • Insulation resistance: 100MΩ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating0.06 W
Tolerance (%)20
Shaft TypeRound Slotted
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6
Shaft Diameter0.236"


Report a problem
Suggest a product