Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1M Ohm 125 mW 16 mm 20% 0.531 Inch Round Shaft Solder Lugs Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.59 ea

429 ship on Feb. 20


  • Jameco Part no.: 2269247
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-20R--B1M
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 1M Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.531 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000000
Power Rating0.125 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.787"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product