50k 60mW 20% 0.787" (20mm) Long Round Shaft 16mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.05 ea

10% discount applied in cart

94 In Stock


  • Jameco Part no.: 2268695
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-20R1-A50K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

60mW 16mm 50k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.06 W
Tolerance20%
Shaft StyleRound
Shaft Length0.787 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.236 in., 6 mm
Resistance50 KOhm


Report a problem
Suggest a product