60mW 16mm 100K Ohm Audio Taper Potentiometer

You may also like:
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
RV16AF-10-20R1-A100K RV16AF-10-20R1-A100K
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M

$1.49 ea

554 ship on Oct. 18


  • Jameco Part no.: 2227090
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10BL-165R1-A100K-1
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

60mW 16mm 100k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.437 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperAudio
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.06 W
Resistive Element MaterialCarbon
Number of Turns1
Shaft TypeRound
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product