100K Ohm 60 mW 5% 0.590" Long Knurl Slot Shaft 16mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$1.49 ea

10% discount applied in cart

285 In Stock


  • Jameco Part no.: 2269207
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV16AF-20-15K-A100K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.05
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

60mW 16mm 100k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.06 W
Tolerance5%
Shaft StyleKnurled Slotted
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance100 KOhm


Report a problem
Suggest a product