60mW 16mm 5k Ohm Audio Taper Potentiometer Knurl Shaft

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.29 ea

Price Reduced

295 ship on Jul. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

60mW 16mm 5k Ohm Audio Taper Potentiometer Knurl Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Shaft type: Knurl/Slotted
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Insulation resistance: 100MΩ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperAudio
Resistance (Ohms)5000
Tolerance (%)5
Power Rating0.06 W
Resistive Element MaterialCarbon
Voltage Rating150 V
Number of Turns1
Shaft TypeKnurled Slotted
TypeRotary
MountingPC Mount
Width (mm)15.6
Height (mm)17.6
Length (mm)13.49
Shaft Length0.590
Termination StylePCB, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product