16mm 1/8W 100K Ohm Linear Taper Potentiometer Round Shaft PCB Terminals

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$1.55 ea

168 ship on Jul. 22
450 ship on Aug. 30


  • Jameco Part no.: 2246768
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RV16AF-20-15R1-B100K
  • Jameco Catalog
# of units Price
1+ $1.55
10+ $1.39
100+ $1.05

Request a Large Quantity Quote

1/8W 16mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.531 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: PCB Terminal
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperLinear
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.125 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
Shaft TypeRound
TypeRotary
MountingPanel Mount
Width (mm)15.6
Height (mm)17.6
Length (mm)13.49
Shaft Length0.590
Termination StylePCB, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product