25k 60mW 5% 0.590" Long Round Slot Shaft 16mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.49 ea

258 ship on Oct. 15
Lead time 1 week


  • Jameco Part no.: 2268439
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-20-15S1-A25K
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

60mW 16mm 25k Ohm Audio Taper Potentiometer Slotted Smooth Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Shaft Type: Slotted Smooth
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Insulation resistance: 100MΩ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperAudio
Resistance (Ohms)25000
Tolerance (%)5
Power Rating0.06 W
Resistive Element MaterialCarbon
Voltage Rating150 V
Number of Turns1
Shaft TypeRound Slotted
TypeRotary
MountingPC Mount
Shaft Length0.590"
Termination StylePCB, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product