100K Ohm 16mm Metal Shaft Audio Taper Potentiometer with Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$2.95 ea

10% discount applied in cart

193 In Stock


  • Jameco Part no.: 2227057
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV16BF-10-15R1-A100K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

100K Ohm 16mm Metal Shaft Audio Taper Potentiometer with Switch

Specifications

  • Termination Style: Solder Lug
  • Number of Gangs: 1 Gang
  • Resistance: 100 kOhms
  • Taper: Audio
  • Mounting Style: Panel Mount
  • Power Rating: 200 mW
  • Tolerance: 20%
  • Element Type: Carbon
  • Number of Turns: 1 Turn
  • Shaft Type: Round
  • Type: Rotary
  • Switch Type: Push / Pull
  • Shaft Diameter: 0.25"
  • Shaft Length: 0.33"


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.20 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16BF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance100 KOhm


Report a problem
Suggest a product