200mW 16mm 5k Ohm Linear Taper Potentiometer with DPDT Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$3.95 ea

298 ship on Sep. 16


  • Jameco Part no.: 2268783
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16BF-10-15R1-B5K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

200mW 16mm 5k Ohm Linear Taper Potentiometer with DPDT Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Slide Noise: less than 47mV
  • Rotation angle: 300° (±5%)
  • Switch Rating: 30VDC @ 0.3A
  • Termination Style: Solder Lug
  • Push(on) pull(off)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16BF
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.2 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
Shaft TypeRound
TypeRotary
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product