200mW 16mm 5k Ohm Linear Taper Potentiometer with DPDT Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$2.95 ea

51 In Stock


  • Jameco Part no.: 2268823
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16BF-20-15R1-B5K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

200mW 16mm 5k Ohm Linear Taper Potentiometer with DPDT Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Slide Noise: less than 47mV
  • Rotation angle: 300° (±5%)
  • Switch Rating: 30VDC @ 0.3A
  • Termination Style: PCB Terminal
  • Push(on) pull(off)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.2 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16BF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance5 KOhm


Report a problem
Suggest a product