17mm Linear Taper Potentiometer 1K Ohm 100mW Round Shaft 15mm Long

You may also like:
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
Taiwan Alpha
Clearance

$1.49 ea

10% discount applied in cart

423 In Stock


  • Jameco Part no.: 2272103
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV170F-10-15R1-B1K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

100mW 17mm 1k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.590" (15 mm)
  • Shaft type: Round
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.1 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 KOhm


Report a problem
Suggest a product