100mW 17mm 0.984 Inch Shaft 10k Ohm Linear Taper Potentiometer Knurl Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$0.59 ea

10% discount applied in cart

14,359 In Stock


  • Jameco Part no.: 2268655
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV170F-20-25K-B10K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
250+ $0.29
1000+ $0.25

Request a Large Quantity Quote

100mW 17mm 10k Ohm Linear Taper Potentiometer Knurl Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.984 in
  • Shaft type: Knurl
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: PCB Terminals
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.1 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.984 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance10 KOhm


Report a problem
Suggest a product