17mm Linear Taper Potentiometer 5K Ohm 100mW Round Shaft 15mm Long

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.95 ea

10% discount applied in cart

102 In Stock


  • Jameco Part no.: 2272519
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV170F-24-15R1-B5K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

100mW 17mm 5k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.590" (15 mm)
  • Shaft type: Round
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: PCB Terminals
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.10 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance5 KOhm


Report a problem
Suggest a product