# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $2.69 |
500+ | $2.29 |
Specification | Value |
---|---|
Resistance (Ohm) | 100000 |
Power Rating | 0.5 W |
Tolerance | 20% |
Shaft Style | Round |
Shaft Length | 0.590 in. |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 24 mm |
Manufacturer Series | RV24A01F |
Voltage Rating | 500 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter | 0.245 in., 6.22 mm |
Resistance | 100 KOhm |