5K Ohm 500 mW 24 mm 20% 0.59 Inch Round Shaft Solder Lugs Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$3.95 ea

396 ship on Sep. 16
Lead time 1 week


  • Jameco Part no.: 2268895
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24A01F-10-15R1-B5K
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $2.69

Request a Large Quantity Quote

1/2W 24mm 5k Ohm Linear Taper Potentiometer with SPST Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.59 in
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24A01F
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
Shaft TypeRound
TypeRotary
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)24
Ganging Number1
Shaft Diameter (mm)6.22
Shaft Diameter0.245"


Report a problem
Suggest a product