1/2-Watt 24mm 15 mm Long Shaft 50K Ohm Linear Taper Potentiometer with SPDT Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$3.95 ea

357 ship on Aug. 19


  • Jameco Part no.: 2265719
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24A02F-10-15S1-B50K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $2.69
500+ $2.29

Request a Large Quantity Quote

1/2W 24mm 50k Ohm Linear Taper Potentiometer with SPDT Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.59 in (15 mm)
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24A02F
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
Shaft TypeRound Slotted
TypeRotary
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)24
Ganging Number1
Shaft Diameter (mm)6.22
Shaft Diameter0.245"


Report a problem
Suggest a product