24mm Linear Taper Potentiometer with SPDT Switch 5K Ohm 500mW 20%

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$3.95 ea

385 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2291295
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24A02F-10-15S1-B5K
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $2.69

Request a Large Quantity Quote

1/2W 24mm 5K Ohm Linear Taper Potentiometer with SPDT Switch

Features

  • Shaft diameter: 0.245 in
  • Shaft length 0.59 in (15 mm)
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound Slotted
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24A02F
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.245 in., 6.22 mm
Resistance5 KOhm


Report a problem
Suggest a product