250mW 24mm 500k Ohm Audio Taper Potentiometer Flatted D-Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.79 ea

10% discount applied in cart

255 ship on May. 14


  • Jameco Part no.: 2236359
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV24AF-10-15F-A500K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

1/4W 24mm 500k Ohm Audio Taper Potentiometer Flatted D-Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Shaft type: D/Flatted
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)500000
Power Rating0.25 W
Tolerance20%
Shaft StyleD
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating250 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6.35mm)
Resistance500 KOhm


Report a problem
Suggest a product