Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500mW 24mm 1k Ohm Linear Taper Potentiometer Flatted D-Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.79 ea

137 ship on Apr. 6


  • Jameco Part no.: 2268615
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-10-15F-B1K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

1/2W 24mm 1k Ohm Linear Taper Potentiometer Flatted D-Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Shaft type: D/Flatted
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeD
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product