5K Ohm 250 mW 24 mm 20% 0.335 Inch Round Shaft Solder Lugs Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.79 ea

476 ship on Oct. 23


  • Jameco Part no.: 2269303
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-10-15R1-A5K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

1/4W 24mm 5k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24AF
TaperAudio
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCarbon
Voltage Rating250 V
Number of Turns1
Shaft TypeRound
TypeRotary
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)24
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product