Linear Taper Potentiometer 24mm 1K Ohm 1/2W (500mW) 20% Single Turn

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
Taiwan Alpha

$1.79 ea

1,825 In Stock
More Available – 26 weeks


  • Jameco Part no.: 255485
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-10-15R1-B1K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Linear Taper Potentiometer 24mm 1K Ohm 1/2W (500mW) 20%

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.59" (15 mm)
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 KOhm


Report a problem
Suggest a product