# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.05 |
2000+ | $0.95 |
Specification | Value |
---|---|
Resistance (Ohm) | 2000 |
Power Rating | 0.5 W |
Tolerance | 20% |
Shaft Style | Round |
Shaft Length | 0.590 in. |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 24 mm |
Manufacturer Series | RV24AF |
Voltage Rating | 500 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter | 0.250 in., 6.35 mm |
Resistance | 2 KOhm |