Linear Taper Potentiometer 500 Ohm

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.79 ea

448 ship on Jan. 17
More Available – 13 weeks


  • Jameco Part no.: 255477
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-10-15R1-B500
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

1/2W 24mm 500 Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesRV24AF
Resistance (Ohms)500
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product