1/2W 24mm 250k Ohm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.79 ea

139 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 264445
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV24AF-10-20K-B250K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

1/2W 24mm 250k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.531 in
  • Shaft type: Knurl
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)250000
Power Rating0.5 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.787"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6.35mm)
Resistance250 KOhm


Report a problem
Suggest a product