500mW 24mm 500k Ohm Linear Taper Potentiometer Smooth Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$0.59 ea

10% discount applied in cart

5,594 In Stock


  • Jameco Part no.: 2236316
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-10-40R1-B500K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1/2W 24mm 500k Ohm Linear Taper Potentiometer Smooth Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 1.315 in
  • Shaft type: Smooth
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length1.570 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance500 KOhm


Report a problem
Suggest a product