1/2W 24mm 5M Ohm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$1.95 ea

10% discount applied in cart

214 In Stock


  • Jameco Part no.: 2268639
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV24AF-10-40R1-B5M
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
1000+ $1.09

Request a Large Quantity Quote

1/2W 24mm 5M Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 1.315 in
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000000
Power Rating0.50 W
Tolerance20%
Shaft StyleRound
Shaft Length1.570 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance5 MOhm


Report a problem
Suggest a product