1/2W 24mm 200k Ohm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2236279">Substitute Products

  • Jameco Part no.: 2236279
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24AF-22-15R1-B200K
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

1/2W 24mm 200k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: PCB Terminal
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)200000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance200 KOhm


Report a problem
Suggest a product