1/4W 24mm 10K Ohm Dual Audio Taper Potentiometer Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$4.29 ea

948 In Stock
More Available – 25 weeks


  • Jameco Part no.: 2181466
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24BF-10-15R1-A10K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $4.29
10+ $3.95
100+ $3.15
500+ $2.75
1000+ $2.29

Request a Large Quantity Quote

1/4W 24mm 10k Ohm Dual Audio Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24BF
Voltage Rating250 V
Ganging Number2
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Resistance10 KOhm


Report a problem
Suggest a product