9mm Audio Taper Potentiometer 250K Ohm 50mW 20% Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$4.29 ea

10% discount applied in cart

463 In Stock


  • Jameco Part no.: 2269335
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV24BF-10-15R1-A250K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $4.29
10+ $3.95
100+ $3.15
500+ $2.75
1000+ $2.29

Request a Large Quantity Quote

1/4W 24mm 250k Ohm Dual Audio Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)250000
Power Rating0.25 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24BF
Voltage Rating250 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance250 KOhm


Report a problem
Suggest a product