24mm Linear Taper Potentiometer Dual 100k Ohm 1/2W (500mW) 20%

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$4.29 ea

300 ship on Feb. 26
More Available – 14 weeks


  • Jameco Part no.: 2272511
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24BF-10-15R1-B100K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $4.29
10+ $3.95
100+ $3.15
500+ $2.75

Request a Large Quantity Quote

1/2W 24mm 100k Ohm Dual Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)100000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24BF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product