# of units | Price |
---|---|
1+ | $3.39 |
10+ | $2.90 |
100+ | $2.59 |
Specification | Value |
---|---|
Resistance (Ohm) | 1000000 |
Power Rating | 0.5 W |
Tolerance | 20% |
Shaft Style | Round |
Shaft Length | 0.590 in. |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 24 mm |
Manufacturer Series | RV24BF |
Voltage Rating | 500 V |
Ganging Number | 2 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter | 0.250 in., 6.35 mm |
Resistance | 1 MOhm |