Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24mm Linear Taper Potentiometer 500 Ohm 400mW 20% Round Shaft Solder Lugs

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.95 ea

27 ship on Oct. 26


  • Jameco Part no.: 2268855
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24YN-20S-B501
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

5K Ohm 40mW Linear Taper Potentiometer

Specifications

  • Body Diameter: 16 mm
  • Tolerance: 20%
  • Power: 40 mW
  • Shaft Length: 0.787 inches
  • Shaft Type: Round
  • Termination: PCB Pins


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)500
Power Rating0.4 W
Tolerance (%)20
Shaft TypeRound Slotted
Shaft Length0.787"
Termination StyleSolderable Lug
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24YN
Voltage Rating350 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.00
Shaft Diameter0.236"


Report a problem
Suggest a product