1M Ohm 125mW 24mm CCW Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$2.95 ea

10% discount applied in cart

1 In Stock


  • Jameco Part no.: 2227031
  • Manufacturer: Tocos
  • Manufacturer no.: RV24YN20SC105
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75

Request a Large Quantity Quote

1M Ohm 125mW 24mm CCW Audio Taper Potentiometer

Specifications

  • Panel mount
  • CCW audio taper (logarithm)
  • Single unit, slotted single shaft, low torque
  • Right angle ear-lug solder terminals on each unit
  • 1M ohms
  • Body diameter: 0.945"
  • Shaft diameter: 0.25"
  • Shaft length: 0.787"
  • Rotation: 300° ±5%
  • Max. voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.25 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.787 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24YN
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product