2Meg Ohm Linear Potentiometer 10% 2W 500V Round Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$11.95 ea

14 ship on May. 13


  • Jameco Part no.: 2320751
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV4LAYSA205B
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

2Meg Ohm Linear Potentiometer 10% 2W 500V Round Slotted Shaft

Specifications

  • Number of Gangs: 1 Gang
  • Resistance: 2 MOhms (2000000 ohms)
  • Taper: Linear
  • Power Rating: 2 W
  • Tolerance: 10 %
  • Element Type: Conductive Plastic
  • Number of Turns: 1 Turn
  • Shaft Type: Smooth / Slotted, lock busing
  • Shaft Length: 5/8"
  • Mounting Style: Panel Mount
  • Termination Style: Solder Lug
  • Operating Temperature: -40 C to +120 C


Report a problem
Suggest a product
Specification Value
Resistance (ohm)2000000
Power Rating2 W
Tolerance20%
Shaft StyleRound Slotted
Shaft Length0.625"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter22 mm
Manufacturer SeriesRV4LAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Resistance2 MOhm


Report a problem
Suggest a product