Linear Taper Potentiometer 100 Ohm 2 Watt 10%

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco ValuePro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$19.95 ea

81 In Stock
More Available – 25 weeks


  • Jameco Part no.: 241568
  • Manufacturer: Clarostat/PEC
  • Manufacturer no.: RV4NAYSD101A
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $19.95
10+ $18.95
25+ $15.95

Request a Large Quantity Quote

2W 22mm 100 Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft Length: 0.866" (22 mm)
  • 2W @ 70°C ambient
  • Non-rotational key, slotted shaft
  • Max Panel Thickness 0.25 in
  • Operating Temperature: -55°C to 120°C
  • Mounting Hole: 0.375 in
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter28 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Bushing Thread3/8" - 32 NEF
Resistance100 Ohm


Report a problem
Suggest a product