10k Ohm Potentiometer 10% 2 Watt 6.35mm Shaft

$10.95 ea


Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

10KΩ Potentiometer

Features

  • Resistance: 10KΩ
  • Tolerance:±10%
  • Power: 2W
  • Shaft Diameter: 6.35mm
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Manufacturer Series53/RV4
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating2 W
    Resistive Element MaterialConductive Plastic
    Voltage Rating500 V
    Number of Turns1
    TypeRotary Metal
    TechnologyMIL
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)120
    MountingPanel
    Height (mm)36.12
    Length (mm)36.52
    Termination StyleSolderable Lug
    Diameter (mm)27.78
    Ganging Number1
    Shaft Diameter (mm)6.35


    Report a problem
    Suggest a product