2 Watt 100k Ohm Potentiometer 6.35mm Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$10.95 ea

56 In Stock


  • Jameco Part no.: 13979
  • Manufacturer: Clarostat/PEC
  • Manufacturer no.: RV4NAYSD104A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
25+ $9.19
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

2W 22mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft Length: 0.875 in
  • 2W @ 70°C ambient
  • Non-rotational key, slotted shaft
  • Max Panel Thickness 0.25 in
  • Operating Temperature: -55°C to 120°C
  • Mounting Hole: 0.375 in
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter28 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Bushing Thread3/8" - 32 NEF
Resistance100 KOhm


Report a problem
Suggest a product