POTENTIOMETER,53C325K,RV4NAYSD253A, 25K OHM,2 WATT,10%,7/8"
POT,RV4NAYSD253,LINEAR,25K,2W,10%,7/8"SHAFT,SLOT(53C25K)
Report a problem
Suggest a product
Specification |
Value |
Resistance (Ohm) | 25000 |
Power Rating | 2 W |
Tolerance | 10% |
Shaft Style | Round Slotted |
Shaft Length | 0.875 in. |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 22 mm |
Manufacturer Series | RV4NAY |
Voltage Rating | 500 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter | 0.250 in., 6.35 mm |
Bushing Thread | 3/8" - 32 NEF |
Resistance | 25 KOhm |
Report a problem
Suggest a product