250K Ohm Linear Potentiometer 10% 2W 500V Round Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)

$10.95 ea

108 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2320727
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV4NAYSD254A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
25+ $9.19
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

250K Ohm Linear Potentiometer 10% 2W 500V Round Slotted Shaft

Specifications

  • Number of Gangs: 1 Gang
  • Resistance: 250 kOhms
  • Taper: Linear
  • Power Rating: 2 W
  • Tolerance: 10 %
  • Element Type: Conductive Plastic
  • Number of Turns: 1 Turn
  • Shaft Type: Smooth / Slotted
  • Shaft Length: 7/8"
  • Mounting Style: Panel Mount
  • Termination Style: Solder Lug
  • Operating Temperature: -40 C to +120 C


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)250000
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter22 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Resistance250 KOhm


Report a problem
Suggest a product